Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin DSBGA T/R
Rochester Electronics SN74LVC2G17YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Packaging | Bulk |
| Propagation Delay | 4.3ns |
| RoHS | Not Compliant |
No datasheet is available for this part.