DUAL BUFFER/DRIVER WITH 3-STATE OUTPUTS
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC2G240DCUR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Packaging | Bulk |
| Propagation Delay | 4ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |