The SN74LVC2G32DCTR is a dual 2-input NAND gate from Rochester Electronics. It features a propagation delay of 3.2ns and an output current of 32mA. The device is packaged in a lead-free SSOP package and is available in tape and reel packaging. The SN74LVC2G32DCTR is compliant with Reach SVHC regulations.
Rochester Electronics SN74LVC2G32DCTR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.