2-ch, 2-input, 1.65-V to 5.5-V OR gates 8-DSBGA -40 to 85
Rochester Electronics SN74LVC2G32YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Packaging | Bulk |
| Propagation Delay | 3.2ns |
| RoHS | Not Compliant |
No datasheet is available for this part.