Dual Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC2G79DCURE4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| RoHS | Not Compliant |