Dual Positive-Edge-Triggered D-Type Flip-Flop 8-DSBGA -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC2G79YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| RoHS | Not Compliant |