The SN74LVC2G86DCUR is a dual 2-input NAND gate from Rochester Electronics. It features a VSSOP package and is lead-free. The device has a propagation delay of 9.9ns and an output current of 50mA. It is available in bulk packaging and is compliant with Reach SVHC regulations.
Rochester Electronics SN74LVC2G86DCUR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 50mA |
| Packaging | Bulk |
| Propagation Delay | 9.9ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.