2-ch, 1.65-V to 5.5-V inverters 6-SOT-23 -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC2GU04DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 50mA |
| Packaging | Bulk |
| Propagation Delay | 3ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.