Inverter 2-ELEMENT Cmos 6-PIN SC-70 T/r / IC Dual Inverter Gate SC-70-6
Rochester Electronics SN74LVC2GU04DCKR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 32mA |
| Packaging | Bulk |
| Propagation Delay | 3ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.