IC, Logic Gate, Dual Inverter, Lcx/lvc-cmos, BGA, 6PIN, Plastic
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC2GU04YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Packaging | Bulk |
| Propagation Delay | 3ns |
| RoHS | Not Compliant |