QUAD 2-INPUT POSITIVE-OR GATE
Rochester Electronics SN74LVC32ADBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 4.4ns |
| RoHS | Not Compliant |
No datasheet is available for this part.