4-ch, 2-input, 1.65-V to 3.6-V OR gates 14-SOIC -40 to 125
Rochester Electronics SN74LVC32ADR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.