QUADRUPLE 2-INPUT POSITIVE-OR GATE
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC32ADT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |