Enhanced product 4-ch, 2-input, 2-V to 3.6-V OR gates 14-SOIC -55 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC32AMDREP technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| RoHS | Not Compliant |