Octal Transparent D-Type Latch With 3-State Outputs 20-BGA MICROSTAR JUNIOR -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC373AGQNR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |