OCTAL D-TYPE FLIP-FLOP WITH 3-STATE
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC374ADW technical specifications.
| Package/Case | SOIC |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS | Not Compliant |