Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SO -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC374ANSRG4 technical specifications.
| Package/Case | SOP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Propagation Delay | 8.5ns |
| RoHS | Not Compliant |