TRIPLE INVERTER BUFFER/DRIVER WITH OPEN- / -BIG BUMP
Rochester Electronics SN74LVC3G06YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.