TRIPLE BUFFER/DRIVER WITH OPEN-DRAIN OUT
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC3G07DCUT technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Gates | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |