3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-DSBGA -40 to 125
Rochester Electronics SN74LVC3G14YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.