Inverter 3-Element CMOS 8-Pin SSOP T/R
Rochester Electronics SN74LVC3GU04DCTR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| RoHS | Not Compliant |
No datasheet is available for this part.