IC, Logic Gate, Triple Inverter, Lcx/lvc-cmos, TSSOP, 8PIN, Plastic
Rochester Electronics SN74LVC3GU04DCUR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Packaging | Bulk |
| Propagation Delay | 3.2ns |
| RoHS | Not Compliant |
No datasheet is available for this part.