SN74LVC540AQPWRQ1
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC540AQPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.3ns |
| RoHS | Not Compliant |