The SN74LVC573AN is an 8-bit non-inverting buffer with 8 outputs, each capable of sourcing 24mA. It operates at a frequency of 10MHz and features a propagation delay of 7.5ns. The device is packaged in a PDIP package and is lead-free. It is compliant with Reach SVHC regulations. The buffer is suitable for use in a variety of digital logic applications.
Rochester Electronics SN74LVC573AN technical specifications.
| Package/Case | PDIP |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVC573AN to view detailed technical specifications.
No datasheet is available for this part.