OCTAL TRANSPARENT D-TYPE LATCHES WITH 3-
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC573ARGYR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |