Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SO -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC74ANSR technical specifications.
| Package/Case | SOP |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 5.2ns |
| RoHS | Not Compliant |