The SN74LVC74APWR is a dual non-inverting flip-flop from Rochester Electronics, packaged in a lead-free TSSOP package. It operates at a frequency of 100MHz and can source up to 50mA of output current. The device is compliant with Reach SVHC regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC74APWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 50mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |