Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC74AQDREP technical specifications.
| Package/Case | SOIC |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 5.2ns |
| RoHS | Not Compliant |