The SN74LVC821ADW is a 10-bit non-inverting buffer with 10 outputs, operating at a frequency of 150MHz. It is packaged in a lead-free SOIC package, available in rail or tube packaging. The device is compliant with Reach SVHC regulations and is suitable for use in lead-free applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC821ADW technical specifications.
| Package/Case | SOIC |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Outputs | 10 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |