10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC821ADWE4 technical specifications.
| Frequency | 150MHz |
| Lead Free | Contains Lead |
| Number of Outputs | 10 |
| Output Current | 24mA |
| Packaging | Bulk |
| RoHS | Not Compliant |