10-BIT BUFFER/DRIVER WITH 3-STATE
Rochester Electronics SN74LVC827ADGVR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Outputs | 10 |
| Packaging | Bulk |
| Propagation Delay | 6.7ns |
| RoHS | Not Compliant |
No datasheet is available for this part.