Buffer/Line Driver 10-CH Inverting 3-ST CMOS 24-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC828ADW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Outputs | 10 |
| Packaging | Bulk |
| Propagation Delay | 6.7ns |
| RoHS | Not Compliant |