10-Bit Bus Transceiver With 3-State Outputs 24-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC861ADW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Outputs | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |