4-ch, 2-input, 1.65-V to 3.6-V XOR (exclusive OR) gates 14-TSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC86APWG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 4.6ns |
| RoHS | Not Compliant |
No datasheet is available for this part.