Rochester Electronics SN74LVC8T245DBQR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 32mA |
| Packaging | Cut Tape |
| Propagation Delay | 4.2ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVC8T245DBQR to view detailed technical specifications.
No datasheet is available for this part.