The SN74LVCC3245ADW is an 8-bit octal buffer/line driver from Rochester Electronics. It features a propagation delay of 2.4ns and an output current of 24mA. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. The SN74LVCC3245ADW is available in bulk packaging. It supports 8-bit data transfer and has 8 outputs.
Rochester Electronics SN74LVCC3245ADW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 2.4ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVCC3245ADW to view detailed technical specifications.
No datasheet is available for this part.