Rochester Electronics SN74LVCE161284DLR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 19 |
| Output Current | 84mA |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics SN74LVCE161284DLR to view detailed technical specifications.
No datasheet is available for this part.