16-BIT BUFFER/LINE DRIVER WITH 3-STATE
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| Propagation Delay | 5.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |