Rochester Electronics SN74LVCH16245AGRDR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| Propagation Delay | 5.8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVCH16245AGRDR to view detailed technical specifications.
No datasheet is available for this part.