The SN74LVCH16374ADGGR is a 16-bit non-inverting bus driver from Rochester Electronics. It operates at a frequency of 150MHz and can supply an output current of up to 24mA. The device is packaged in a TSSOP package and is compliant with lead-free standards. The propagation delay is 7.5ns. The device is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |