16-Bit Dual-Supply Bus Transceiver, Configurable Voltage Translation, 3-State Outputs 48-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | 32mA |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS | Not Compliant |