32-BIT EDGE-TRIGGERED D-TYPE F/F
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVCH32374AGKER technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Number of Outputs | 32 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS | Not Compliant |