16-BIT Bus Transceiver With 3-STATE Outputs 48-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVCR16245ADGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Packaging | Cut Tape |
| Propagation Delay | 4.8ns |
| RoHS | Not Compliant |