Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVCR2245APWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.