Octal Buffer/Driver With 3-State Outputs 20-TVSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVCZ240ADGVR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 6.5ns |
| RoHS | Not Compliant |