Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVCZ244ADW technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Gates | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| RoHS | Not Compliant |