Octal Bus Transceiver With 3-State Outputs 20-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVCZ245ADBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 6.3ns |
| RoHS | Not Compliant |