32-BIT BUS TRANSCEIVER WITH 3-STATE OUTP
Rochester Electronics SN74LVCZ32245AGKER technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Number of Outputs | 32 |
| Packaging | Bulk |
| Propagation Delay | 4ns |
| RoHS | Not Compliant |
No datasheet is available for this part.