Rochester Electronics SN74LVT162240DGVR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| Propagation Delay | 4.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVT162240DGVR to view detailed technical specifications.
No datasheet is available for this part.