3.3-V ABT 16-Bit Bus Transceivers and Registers With 3-State Outputs 56-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| RoHS | Not Compliant |